Nexperia BAT74S

Rectifier Diode, 30V V(RRM)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT74S.

IHS

Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet8 pages23 years ago

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-11-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nexperia BAT74S provided by its distributors.

Rectifier Diode, 30V V(RRM)
0.2 A 2 ELEMENT SILICON SIGNAL DIODE
Schottky Barrier 2x Dio,30V,200mA,BAT74S
RS APAC
DIODE, SCHOTTKY, SOT-363; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:200mA; Current Ifsm:600mA; Diode Configuration:Dual; Forward Voltage:320mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-363; Reverse Recovery Time trr Typ:5ns; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)