Nexperia BAT74

SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT74.

IHS

Datasheet10 pages16 years ago
Datasheet8 pages25 years ago
Datasheet10 pages16 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago

element14 APAC

Farnell

CAD Models

Download Nexperia BAT74 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1987-06-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Nexperia BAT74 provided by its distributors.

SCHOTTKY BARRIER DOUBLE DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode
DIODE, SCHOTTKY, DUAL; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:400mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Diode Case Style:SOT-143B; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:10mA; Current Ifsm:600mA; Forward Voltage:800mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-143B; Pin Configuration:1K1,2K2,3A2,4A1; SMD Marking:L41*; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 74
  • BAT74.