Nexperia BAT160C,115

BAT160 Series 60 V 1 A Surface Mount Schottky Barrier Double Diode - SOT-223
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT160C,115.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages4 years ago

element14 APAC

Nexperia

Farnell

Future Electronics

Inventory History

3 month trend:
-36.46%

CAD Models

Download Nexperia BAT160C,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-12-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAT160C,115 provided by its distributors.

BAT160 Series 60 V 1 A Surface Mount Schottky Barrier Double Diode - SOT-223
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1A, 60V V(RRM), Silicon
60V 1 pair of common cathodes 850mV@2A 1A SOT-223-4 Schottky Diodes ROHS
Diode Schottky 60V 1A 4-Pin(3+Tab) SOT-223 T/R
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):2A; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:850mV; Forward Surge Current Max, Ifsm:10A; Diode Case Style:SOT-223; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT160C 115
  • BAT160C,115.
  • BAT160C-115
  • BAT160C/115
  • BAT160C115