Nexperia BAS716F

Rectifier Diode Switching 85V 0.2A 3000ns Automotive 2-Pin SC-79
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS716F.

IHS

Datasheet9 pages6 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS716F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS716F provided by its distributors.

Rectifier Diode Switching 85V 0.2A 3000ns Automotive 2-Pin SC-79
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
Discrete Diode, 75V, 4A, 3μs, 5nA, 200mA, SOD-523, SMD
Switching Diode Rohs Compliant: Yes |Nexperia BAS716F
Diode Standard 75 V 200mA (DC) Surface Mount SOD-523
200mA Single 5nA@75V 1.1V@50mA 85V SOD-523 Diodes - General Purpose ROHS
DIODE GEN PURP 75V 200MA SOD523

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)