Nexperia BAS45A

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS45A.

IHS

Datasheet9 pages18 years ago
Datasheet5 pages26 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

CAD Models

Download Nexperia BAS45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-10-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Descriptions

Descriptions of Nexperia BAS45A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM)
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
0.25 A 125 V SILICON SIGNAL DIODE DO-34
DIODE, LOW LEAKAGE, DO-34; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:125V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1.5µs; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-34; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:100mA; Current Ifsm:4A; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-34; Power Dissipation Ptot Max:300mW; Reverse Recovery Time trr Typ:1.5µs; Termination Type:Axial Leaded

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS45A.