Nexperia BAS416Z

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS416Z.

IHS

Datasheet9 pages17 years ago

NXP Semiconductors

CAD Models

Download Nexperia BAS416Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS416Z provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
85V +150¡Í@(Tj) 250mW Single 1.25V@150mA 800ns 3pA@75V 200mA SOD-323 Switching Diode ROHS
Diode Switching 85V 0.2A 2-Pin SOD-323 T/R
Diodes - General Purpose, Power, Switching BAS416/SOD323/SOD2
Transistor, 75V, 4A, 3µs, 5nA, 200mA, SOD-323, SMD, 1.05mm H
DIODE GEN PURP 75V 200MA SOD323
DIODE STANDARD 75V 200MA SOD323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)