Nexperia BAS40XY,115

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SC-88
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40XY,115.

IHS

Datasheet8 pages4 years ago
Datasheet22 pages17 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-94.25%

CAD Models

Download Nexperia BAS40XY,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS40XY,115 provided by its distributors.

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SC-88
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.12A, 40V V(RRM), Silicon
Diode Schottky 40V 0.12A 6-Pin TSSOP T/R
Nexperia Schottky Diode, 120mA, 40V, SMD, SOT-363, 2-Pin
General-purpose quadruple Schottky diode
SCHOTTKY DIODE, AUTO, 40V, SOT363; Diode Configuration: Quad; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 120mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 200mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: BAS40 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS40XY,115"
  • BAS40XY 115
  • BAS40XY,115.
  • BAS40XY-115
  • BAS40XY115
  • BAS40XY@115