Nexperia BAS40LS-QYL

Nexperia Schottky Diodes Diodes, 12mA, 40V, surface mount, DFN1006BD-2encapsulation
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40LS-QYL.

Future Electronics

Datasheet10 pages5 years ago

CAD Models

Download Nexperia BAS40LS-QYL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS40LS-QYL provided by its distributors.

Nexperia Schottky Diodes Diodes, 12mA, 40V, surface mount, DFN1006BD-2encapsulation
Diode Schottky 0.12A 2-Pin DFN-BD T/R Automotive AEC-Q101
Diode Small Signal Schottky 40V 120mA 2-Pin DFN1006BD T/R
General-purpose Schottky diode
SCHOTTKY DIODE, 40V, 0.12A, DFN1006BD;
40V 120mA 1V@40mA SOD-882 Schottky Diodes ROHS
Schottky Diodes Rectifiers TRANS BIPOLAR
DIODE SCHOT 40V 120MA DFN1006BD2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)