Nexperia BAS40L,315

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-882
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40L,315.

IHS

Datasheet8 pages4 years ago
Datasheet22 pages17 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS40L,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV70LP-7
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin X1-DFN T/R
Diodes Inc.1SS361LP3-7
1SS361LP3 Series 80 V 250 mW Surface Mount Small Signal Diode - X3-DFN0603-2
Diodes Inc.1SS361LPH4-7B
Small Signal Switching Diode, Single, 80 V, 100 mA, 1.2 V, 2 ns, 2 A, X2-DFN1006, 2 Pins
Diodes Inc.BAS521LP-7
Rectifier Diode Small Signal Switching 325V 0.4A 50ns 2-Pin X1-DFN T/R
Diodes Inc.BAS116LPH4-7B
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 2-Pin X2-DFN T/R
Diodes Inc.BAS116LP3-7
Ss Diode, 85V/0.215A, X3-Dfn0603, Single Rohs Compliant: Yes |Diodes Inc. BAS116LP3-7

Descriptions

Descriptions of Nexperia BAS40L,315 provided by its distributors.

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-882
DIODE SCHOTT 40V 120MA DFN1006-2 / Diode Schottky 40 V 120mA Surface Mount DFN1006-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
DIODE, 40V, 0.120A, SOD-882; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 120mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 200mA; Operating Temperature Max: 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS40L,315"
  • BAS40L 315
  • BAS40L-315
  • BAS40L315