Nexperia BAS21W

HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, Silicon
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS21W.

IHS

Datasheet9 pages3 years ago
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-44.44%

CAD Models

Download Nexperia BAS21W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia BAS21W provided by its distributors.

HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, Silicon
Discrete Diode, 250V, 9A, 50ns, 100nA, 225mA, SC-70, SOT-323, SMD, 2.2mm × 1.35mm × 1.1mm
DIODE, SWITCH, 250V, 0.225A, SOT323; Diode Type:Fast Recovery; Forward Current If(AV):225mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)