Nexperia BAS16VV,115

Rectifier Diode, 1 Phase, 3 Element, 0.2A, 100V V(RRM), Silicon
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16VV,115.

Nexperia

Datasheet8 pages3 years ago
Datasheet21 pages12 years ago
Datasheet22 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-24.57%

CAD Models

Download Nexperia BAS16VV,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAS70-09P6FILM
Low Capacitance Inductance Resistance 70 mA 1000 mV Schottky Diode SMT - SOT-666

Descriptions

Descriptions of Nexperia BAS16VV,115 provided by its distributors.

Rectifier Diode, 1 Phase, 3 Element, 0.2A, 100V V(RRM), Silicon
BAS16 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-666
Diode Switching 100V 0.2A 6-Pin SS-Mini T/R
DIODE, SMALL SIGNAL, 200mA, 100V, SOT666-6
Triple Transistor, 100V, 4A, 4ns, 500nA, 200μA, SOT-666, SMD, 600μm H
0.2 A 100 V 3 ELEMENT SILICON SIGNAL DIODE
DIODE ARRAY GP 100V 200MA SOT666
DIODE, SMALL SIGNAL, 200mA, 100V, SOT666-6; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Diode Case Style:SOT-666 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16VV,115"
  • BAS16VV 115
  • BAS16VV-115
  • BAS16VV115