Nexperia BAS116LS-QYL

Rectifier Diode, 1 Phase, 1 Element, 0.325A, 85V V(RRM), Silicon
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS116LS-QYL.

Nexperia

Datasheet10 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS116LS-QYL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2022-01-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAS116LS-QYL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.325A, 85V V(RRM), Silicon
Diode Hyper-Fast Recovery 85V 325mA 2-Pin DFN1006 T/R
SMALL SIGNAL SW DIODE, 85V, DFN1006BD;
Diodes 75 V 325mA Surface Mount DFN1006BD-2 SOD882BD
DIODE GP 75V 325MA DFN1006BD-2
DIODE STD 75V 325MA DFN1006BD2
4A 3μs 5nA 325mA DFN-1006BD-2 SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)