Nexperia 74AXP2T08GU10X

AND 74AXP Tape & Reel (TR) AXP logic gate circuit 6.5ns @ 5V 5pF 0.5mm 12mA 12mA 1.2V
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AXP2T08GU10X.

IHS

Datasheet19 pages12 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-06-30
LTD Date2018-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AXP2T08GU10X provided by its distributors.

AND 74AXP Tape & Reel (TR) AXP logic gate circuit 6.5ns @ 5V 5pF 0.5mm 12mA 12mA 1.2V
AND GATE, SINGLE, 2 I/P, XQFN-10
AND Gate 2-Element 2-IN CMOS 10-Pin XQFN T/R
AND Gate, AXP Series, 2-Func, 2-Input, CMOS, PQCC10
Dual supply, dual 2-input AND gate
AND GATE, SINGLE, 2 I/P, XQFN-10; Logic Family / Base Number: 74AXP2T08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 700mV; Supply Voltage Max: 2.75V; Logic Case Style: XQFN; No. of Pins: 10Pins; Logic IC Family: 74AXP; Logic IC Base Number: 742T08; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)