Nexperia 74AXP2T08DPJ

6.5ns@ 5V, 5pF 2 2 700mV 2.75V 12mA AND Gate AXP 12mA TSSOP-10 SMD mount 950μm(height)
$ 0.446
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AXP2T08DPJ.

IHS

Datasheet19 pages12 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AXP2T08DPJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-06-30
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AXP2T08DPJ provided by its distributors.

6.5ns@ 5V,5pF 2 2 700mV 2.75V 12mA AND Gate AXP 12mA TSSOP-10 SMD mount 950μm(height)
AND GATE, SINGLE, 2 I/P, TSSOP-10
AND Gate 2-Element 2-IN CMOS 10-Pin TSSOP T/R
AND Gate, AXP Series, 2-Func, 2-Input, CMOS, PDSO10
Dual supply, dual 2-input AND gate
IC GATE AND SCHMITT 2CH 10TSSOP
And Gate, Single, 2 I/p, Tssop-10; Logic Family / Base Number:74Axp2T08; Logic Type:and Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:700Mv; Supply Voltage Max:2.75V; Logic Case Style:tssop; No. Of Pins:10Pins; Logic Icrohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)