What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP1T00GXH

Low-Power 2-Input NAND Gate with Voltage-Level Translator CMOS Surface Mount 5-Pin X2SON T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T00GXH.

Farnell

Datasheet15 pages8 years ago

Inventory History

3 month trend:
+7.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T00GXH provided by its distributors.

Low-Power 2-Input NAND Gate with Voltage-Level Translator CMOS Surface Mount 5-Pin X2SON T/R
74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NAND Gate - X2SON-5
Nand Gate W/Lvl Translator, 2I/P, X2Son5; Logic Family/Base Number:74Aup1T00; Logic Type:Nand Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:X2Son; No. Of Pins:5Pins; Rohs Compliant: Yes |Nexperia 74AUP1T00GXH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)