Nexperia 2N7002BKS

445MW 20V 2.1V 0.6NC 2 N-ch 60V 1.6Ω 300MA 59PF SOT-363 SMD 2.2MM × 1.35MM × 1MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2N7002BKS.

IHS

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 2N7002BKS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nexperia 2N7002BKS provided by its distributors.

445mW 20V 2.1V 0.6nC 2 N-Ch 60V 1.6Ω 300mA 59pF SOT-363 SMD 2.2mm × 1.35mm × 1mm
60 V, 300 MILLI AMP DUAL N-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NN CH, 60V, 0.3A, SOT363; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:295mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id, N Channel:300mA; Drain Source Voltage Vds, N Channel:60V; Module Configuration:Dual N Channel; On Resistance Rds(on), N Channel:1.3ohm; Power Dissipation Pd:295mW

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)