What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexem UB2-5NU-L

信号继电器, DPDT, 1A, 250VAC, SMD;
$ 1.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexem UB2-5NU-L.

IHS

Datasheet1 page16 years ago

Descriptions

Descriptions of Nexem UB2-5NU-L provided by its distributors.

信号继电器, DPDT, 1A, 250VAC, SMD;
SIGNAL RELAY 5VDC 1A 2CO SMT
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 1A, 250VAC, SMD; Coil Voltage: 5V; Contact Configuration: DPDT; Contact Current: 1A; Product Range: UB2 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Alloy; Coil Resistance: 178ohm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexem has several brands around the world that distributors may use as alternate names. Nexem may also be known as the following names:

  • EM DEVICES CORP