What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexem UB2-12NU-L

Signal Relay 12VDC 1A 2CO SMT
$ 1.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexem UB2-12NU-L.

IHS

Datasheet1 page16 years ago

JRH Electronics

Descriptions

Descriptions of Nexem UB2-12NU-L provided by its distributors.

SIGNAL RELAY 12VDC 1A 2CO SMT
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 1A, 250Vac, Smd; Coil Voltage:12V; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ub2 Series; Relay Mounting:Smd; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Rohs Compliant: Yes |Nexem UB2-12NU-L

Manufacturer Aliases

Nexem has several brands around the world that distributors may use as alternate names. Nexem may also be known as the following names:

  • EM DEVICES CORP