What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexem UA2-5NU

Signal Relay, DPDT, 1A, 250VAC, Th
$ 1.583

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexem UA2-5NU.

IHS

Datasheet1 page16 years ago

JRH Electronics

Inventory History

3 month trend:
+10.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-03-28

Descriptions

Descriptions of Nexem UA2-5NU provided by its distributors.

SIGNAL RELAY, DPDT, 1A, 250VAC, TH
信号继电器, DPDT, 1A, 250VAC, 通孔安装;
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output
Signal Relay, Dpdt, 1A, 250Vac, Th; Coil Voltage:5V; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ua2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Rohs Compliant: Yes |Nexem UA2-5NU

Manufacturer Aliases

Nexem has several brands around the world that distributors may use as alternate names. Nexem may also be known as the following names:

  • EM DEVICES CORP