What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexans RG316U

Wire And Cable, 1 Conductor(s), 900V, Communication Cable

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexans RG316U.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-38.11%

Descriptions

Descriptions of Nexans RG316U provided by its distributors.

Wire And Cable, 1 Conductor(s), 900V, Communication Cable
Coaxial Cable, Rg316/U, 50 Ohm, Brown, Per M
CABLE, COAX, RG316, PER M; No. of Strands x Strand Size:7 x 0.17mm; Jacket Colour:Brown; Jacket Material:FEP (Fluorinated Ethylene Propylene); External Diameter:2.49mm; Conductor Material:Copper Coated Steel; Approval Bodies:MIL-C-17; Attenuation @ 100MHz:3.61dB; Attenuation @ 1GHz:19.03dB; Attenuation @ 400MHz:6.89dB; Capacitance per Metre:105pF; Coaxial Type:RG316/U; Conductor Make-up:7 / 0.17mm; Conductor Plating:Silver; Impedance:50ohm; Jacket Material:PTFE; Outer Diameter:2.49mm; RF Working Voltage:1.2kV; RG Cable Type:RG316/U; Screen Type Primary:Silver plated copper braid; Secondary Insulation Colour:Brown; Secondary Insulation Material:Fluorinated Ethylene Propylene

Manufacturer Aliases

Nexans has several brands around the world that distributors may use as alternate names. Nexans may also be known as the following names:

  • NEXAN
  • NEXANS AEROSPACE FRANCE
  • NEXANS IKO SEDENTE AB
  • Nexans Deutschland Industries
  • NEXANS PLEASE USE NXF
  • NEXANS IKO SWEDEN AB
  • Nexans France