What’s new: Find the right parts faster with our redesigned experience

Learn more

Newport Electronics I1622

1/16 DIN PID Controller; Thermocouple Type: -; Operating Temperature Max: 55�C; Operating Temperature Min: 0�C;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics I1622.

Newark

Datasheet3 pages13 years ago
Datasheet2 pages21 years ago

Descriptions

Descriptions of Newport Electronics I1622 provided by its distributors.

1/16 DIN PID Controller; Thermocouple Type:-; Operating Temperature Max:55�C; Operating Temperature Min:0�C; Temperature Accuracy �:-; Output Voltage Max:-; Output Voltage Min:-; Product Range:i16 Series; Accuracy:0.003% RoHS Compliant: Yes

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT