Neutrik NP3X

Neutrik 6.35mmStereo plug, Audio connector, Cable installation, Welding termination
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP3X.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-24.84%

CAD Models

Download Neutrik NP3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity2040008-1
Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE II
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
TE Connectivity2013595-3
Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE I

Descriptions

Descriptions of Neutrik NP3X provided by its distributors.

Neutrik 6.35mmStereo plug, Audio connector, Cable installation, Welding termination
CONNECTOR, PHONE, PLUG, 3WAY; Connector Type:RCA / Phono; Series:X; No. of Contacts:3; Gender:Plug; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:6.35mm; Connector Mounting:Cable; Connect
PLUG, 6.35MM, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Series; SVHC:
Audio Type = Stereo / Size = 6.35 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 7 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Ni (Su) / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Nickel / Voltage Rating V = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION