What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NBB75DFIB

Chassis Connector, 75 Ohms, Isolated, D-shape, Black, Hd Signal, Bnc, Front Mount
$ 12.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBB75DFIB.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Neutrik NBB75DFIB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity6274360-1
RF BNC Connector, Board Mount, Solder Terminal, Plug
TE Connectivity1-1478032-0
Conn ZDC/BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
Molex 73100-0259 RF Connectors / Coaxial Connectors 75 Ohm Smb Right-Angle Pcb
TE Connectivity1274359-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112588
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 8218, Brass
TE Connectivity1-1393662-0
RF Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Plug

Descriptions

Descriptions of Neutrik NBB75DFIB provided by its distributors.

CHASSIS CONNECTOR, 75OHMS, ISOLATED, D-SHAPE, BLACK, HD SIGNAL, BNC, FRONT MOUNT
Neutrik BNCConnector female Coaxial connector, BNCseries, panel mount, 75¦¸impedance, Feedthrough termination
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM
Neutrik NBB75DFIB BNC Feedthrough Socket Gold-Plated D-Shape Housing
Isolated BNC chassis connectors feedthrough in black D-shape housing
Neutrik NBB75DFIB D-Mount BNC to BNC - Isolated Barrel - Black
D-Shape,BNC chassis conn.,feedthr.,black
Conn BNC 75Ohm ST Flange Mount F Gold
Adapter, Straight, BNC Socket - BNC Socket, 75Ohm
Receptacle - BNC - D style - feedthrough
BLACK BNC BULKHEAD JACK -D SIZE ISOLATED FEED
BNC BUCHSE-BUCHSE D-FLANSCH ISOLIERT SCHWARZ
RECESSED BULKHEAD JACK D-SHAPE
Rf/Coaxial, Bnc Jack, Straight, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Neutrik NBB75DFIB.

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB75DFIB.