NetScout LRAT-2000-KIT

Linkrunner At 2000 Extended Test Kit LinkRunner AT Series | NetScout LRAT-2000-KIT
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LRAT-2000-KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NetScout LRAT-2000-KIT.

RS (Formerly Allied Electronics)

Datasheet6 pages7 years ago
Datasheet4 pages14 years ago

Descriptions

Descriptions of NetScout LRAT-2000-KIT provided by its distributors.

Linkrunner At 2000 Extended Test Kit LinkRunner AT Series | NetScout LRAT-2000-KIT
Network Analyser Dimensions L x W x H: 89 x 198 x 48 mm Weight: 500 g Cable test function: Cable Length Test / Crossed Pairs / Open Circuit / Reversed Pairs / Shield Integrity Verification / Short Circuit / Split Pairs / Tone Generator / Twisted Mapping / Wire Map Connector plug: RJ45 / SFP Diagnostic functions: Port finder / IP-Adress Display: 2.8'' LCD Electrical supply: Li-ion battery / Battery pack Units: Meter / Feet Minimum cable length: 1.2 m

Manufacturer Aliases

NetScout has several brands around the world that distributors may use as alternate names. NetScout may also be known as the following names:

  • NETSCOUTRENEWALS