Netgear GS108GE

Ethernet Switch

Submit Request for Quote

Unfortunately we do not know of any distributors for GS108GE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Netgear GS108GE.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+44.96%

Descriptions

Descriptions of Netgear GS108GE provided by its distributors.

Ethernet Switch
Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Current Consumption mA = 500 / Operating Voltage Max. - DC V = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 158 / Depth mm = 102 / Height mm = 27

Manufacturer Aliases

Netgear has several brands around the world that distributors may use as alternate names. Netgear may also be known as the following names:

  • Netgear Inc
  • NETGEAR LA NETWORKING
  • NETGER