Nedis CVBW34000AT05

Picture Resolution = 3840 x 2160 / Jacket Colour = Anthracite / Connector A = HDMI Plug / Connector Design - Side B =...

Submit Request for Quote

Unfortunately we do not know of any distributors for CVBW34000AT05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nedis CVBW34000AT05 provided by its distributors.

Picture Resolution = 3840 x 2160 / Jacket Colour = Anthracite / Connector A = HDMI Plug / Connector Design - Side B = Straight / Connector Design - Side A = Straight / Connector B = HDMI Plug / Length mm = 500 / Conductor Material = Copper / Cable Type = HDMI / Plating Material = Gold / Packaging = Blister

Manufacturer Aliases

Nedis has several brands around the world that distributors may use as alternate names. Nedis may also be known as the following names:

  • Sweex Europe BV
  • Sweex