Nedis CSGP40120BK15

RF Connector A Series = IEC (Coax) / RF Connector A Gender = Male / RF Connector A Body Style = Angled / RF Connector...

Submit Request for Quote

Unfortunately we do not know of any distributors for CSGP40120BK15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nedis CSGP40120BK15 provided by its distributors.

RF Connector A Series = IEC (Coax) / RF Connector A Gender = Male / RF Connector A Body Style = Angled / RF Connector B Series = IEC (Coax) / RF Connector B Gender = Female / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 75 / Conductor Material = Copper / Plating Material = Nickel / Insulator Material = Polyvinylchloride (PVC) / Length m = 1.5 / Jacket Colour = Black

Manufacturer Aliases

Nedis has several brands around the world that distributors may use as alternate names. Nedis may also be known as the following names:

  • Sweex Europe BV
  • Sweex