What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00407773

The NavePoint 00407773 1U DC four-fan unit is a cooling solution designed to mount on standard 19" racks and...
$ 192.4

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00407773 provided by its distributors.

The NavePoint 00407773 1U DC four-fan unit is a cooling solution designed to mount on standard 19" racks and cabinets. This fan unit provides consistent airflow to help prevent overheating and maintain the performance of rack-mounted equipment. Our DC fan unit operates on 12V and includes an AC to DC adapter power cord with a NEMA 1-15P plug. Our rack mounted four fan unit operates at a quiet noise level of 46.14 dB-A, minimizing disruption in workspaces. It includes a lighted on/off rocker switch that remains visible and easy to use, even when installed inside a fully populated rack or cabinet. This 12V DC fan unit is suitable for use in office environments and server rooms, offering consistent and efficient cooling for critical systems. Our 1U DC fan unit featuring AC to DC adapter with cord is constructed from steel with a powder-coated finish and is EIA/ECA compliant. It ships fully assembled and is simple to install. By maintaining airflow and helping to prevent overheating, the DC fan unit can help extend equipment lifespan and reduce replacement costs. The NavePoint 00407773 fan unit is commonly used in SOHO, A/V, studio, IT, and datacenter applications, supporting equipment performance, safety, and reliability. NavePoint offers a high-quality DC fan unit at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 12V DC fan unit featuring AC to DC adapter with cord for your installation requirements. Order your 1U 12V DC fan unit online today. Features STANDARD RACK COMPATIBILITY: Designed to mount on standard 19" racks and cabinets, providing consistent airflow to prevent overheating 12V OPERATION: Operates on a 12V input featuring AC to DC adapter with cord NOISE LEVEL and CFM: Runs at 46.14 dB-A and includes a lighted on/off rocker switch. CFM:521.8 DURABLE CONSTRUCTION: Made from steel with a powder-coated finish and fits standard 19" racks and cabinets; ships fully assembled for easy installation VERSATILE APPLICATIONS: Suitable for SOHO, A/V, studio, IT, and datacenter environments to support system performance and extend equipment life