What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00407714

The NavePoint 00407714 is a 3U (5.25") 19-inch rack panel that comes with 48 Cat5e Keystone style couplers installed...
$ 475.75

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00407714 provided by its distributors.

The NavePoint 00407714 is a 3U (5.25") 19-inch rack panel that comes with 48 Cat5e Keystone style couplers installed and is made from 16-gauge cold-rolled steel, ensuring strength and durability. This panel has a black powder-coated finish for added protection, making it ideal for IT, telecom, and industrial applications. For further information on similar products, our expert technical support and knowledgeable sales team can help you find the right panel solution for your requirements. Features 19" x 5.25" (3U) Rack panel with 48 Category 5e Keystone couplers for high-speed data applications Constructed with 16-gauge cold rolled steel for strength Each panel has a black powder coat finish for durability Applications LAN aggregation Data center management Fast Ethernet