What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00406902

Rack Steel 40.1X20.2X43.9 Blk
$ 337.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406902 provided by its distributors.

RACK STEEL 40.1X20.2X43.9 BLK
The NavePoint 00406902 adjustable 4-post network rack is a 19" mounting rack having an open frame that's designed for flexibility, allowing you to choose the server rack options that are ideal for your network setup. This 22U four-post rack has a maximum adjustable mounting depth of 40.16 in, providing the flexibility to accommodate small and large equipment and make the best use of floor space. The caster compatible adjustable server rack enables you to preconfigure racks and then move them into the desired place, two of these casters have a lock that helps to immobilize the equipment. Constructed of heavy-duty 14 gauge cold-rolled steel with a black, powder-coated finish, this rack delivers excellent utility and durability for your installation. This network rack has overall dimensions of 22.05-40.16 in x 18.33 in x 43.99 in and has an adjustable depth, which provides flexibility to handle full-size servers or conserve floor space. The cage nut RU mounting rails are silk screened with the appropriate markings. The NavePoint cage nut 4-post rack features a self-squaring design with bolt-down provisions, as well as the necessary gear for quick construction. This four-post rack provides a sturdy and cost-effective solution for supporting large rack-mountable network communication equipment in telecom or data rooms and other network facilities. The black powder-coated rack's open design allows you to place your networking equipment for quick and easy active access as well as unrestricted airflow. This network rack weighs 37.3 pounds and possesses a weight capacity of 661.38 pounds. NavePoint offers a high-quality four-post rack at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 22U four-post rack as per your requirement. Order your adjustable four-post rack online today. ADJUSTABLE: This network rack has an overall dimension of 22.05-40.16 in x 18.33 in x 43.99 in, with a flexible depth to handle a full-size server or reduce to conserve floor space MOBILE OPTIONS: Included casters make it possible to preconfigure, move, and easily access the rear cable HEAVY DUTY: Constructed of heavy-duty 14 gauge cold-rolled steel with a powder-coated finish which supports a stationary load of 661.38 pounds EASY ASSEMBLY: Numbered mounting positions allow for simple installation INCLUDES HARDWARE: 20 x M6 Cage Nuts;20 x M6 Screws;20 x Plastic Washers;4 x Casters (2 with brakes)