Descriptions of NavePoint 00406796 provided by its distributors.
The NavePoint 00406796 is a tough weatherproof enclosure that is used for Indoor/Outdoor applications. This 14" x 10"x 6" enclosure protects the installed equipment from environmental tampering. The NEMA 3R rated enclosure has a Mechanical Thermostat Fan and 120 VAC power module and weighs 5.5 pounds. Constructed with a high-impact, UV-stabilized ABS material that delivers superior durability to impact the ease of modification while maintaining a minimum weight, this IP24 NEMA enclosure is well suited for high-temperature or corrosive environments. The 00406796 enclosure has raised lid which features a 2-part molded hinge and molded quick release latches with a locking hasp on the lid. The NEMA 3R enclosure is designed for remote wireless LAN Wi-Fi equipment installations in corrosive conditions and hotspot applications. This gray enclosure comes with a gasket seal that keeps moisture out. Brass inserts are molded into the back of the enclosure allowing you to install the included wall mounting bracket kit which comes uninstalled and bagged with its hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our optional pole mount kits to securely mount to a variety of different size poles (sold separately). Compatible pole mount kits include 00406805, 00406806, 00406807, 00406808, 00406809 & 00406810 NavePoint’s NEMA-rated enclosure is in stock and available for purchase today. For further information on similar products, our expert technical support and trained sales team can get you to the perfect ABS enclosure as per your requirement. Buy online today! COMPACT DESIGN: Can be used to fit in limited space WEATHERPROOF UV STABILIZED: Limiting discoloration or material damage due to sun exposure MOLDED QUICK RELEASE LATCHES AND A SEPARATE PADLOCK HASP: Allows user to secure contents from tampering WALL MOUNT FEET FOR EASY MOUNTING: Mounting bracket kit included can be used to mount enclosure to any flat surface or can be used with optional pole mounting kits (sold separately) to mount to various diameter poles