This NavePoint Shielded 24-Port Blank Keystone patch panel accommodates shielded keystone jacks and mounts to any EIA standard 19" racks, patch panel brackets or cabinets. Manage and organize cabling in your network install with this versatile patch panel. Fitted with a grounding wire to properly ground your network. Icon labels with steel holders mount on the front of the panels; the bold port numbering enables quick and easy port identification to get the job done right. The rear panel's attached cable support bar secures the rear cable terminations. This Patch Panel is compliant with EIA/ECA 310-E Dimensions: 19"L x 3.61"W x 1.73"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. EASY IDENTIFICATION: Bold numbering identifies ports on the front, which are organized in groups of 24.THOUGHTFUL DESIGN: 24 ports, organized in groups of 8, allow use of Cat3, Cat5, Cat6, or Cat6a keystone jacks in 1U space. EFFICIENT: Properly ground your network and protect from EMI INSTALLATION HARDWARE INCLUDED: No need to buy additional mounting hardware as the necessary tie wraps and mounting screws included in the package. (4 x M6 Cage Nuts;4 x M6 Screws;4 x M6 Washers)