What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00405915

Navepoint 6U Wall Mount Bracket
$ 103.99

Price and Stock

Descriptions

Descriptions of NavePoint 00405915 provided by its distributors.

Navepoint 6U Wall Mount Bracket
This NavePoint 6U patch panel bracket stores and organizes standard 19-inch patch panels and other rack mounted networking equipment in network wiring closets, back offices and other areas where you're doing the job with limited floor space.The depth is adjustable between 9.5 and 15.5 inches so it can accommodate equipment up to 15.5" in depth including network switches and patch panels. The NavePoint 6U Adjustable Depth Wallmount Bracket design facilitates airflow and gives you easy access to install, configure and service your equipment. Manage cables your cabling with ease using the built-in zip-tie harness.All hardware for trouble-free assembly, wall and equipment mounting is included. This rack accommodates stationary weight loads up to 40 lbs.Constructed from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish, this NavePoint patch panel bracket delivers exceptional utility and durability and is available in a variety of sizes.Maximum weight capacity 40 lbs9.5 - 15.5"L x 19"W x 11.56"HThe rack is compliant with: CE, EIA/ECA-310-ESince 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. ACCOMMODATING: This 6U design offers a 15.5-inch depth for switches and servers. EFFICIENT: Divided hinge allows for easy access upgrades and maintenance. CONVENIENT: Great for mounting patch panels, rack mounted power strips, shelves and other server rack equipment EASY TO USE: Tapped rails lend to quicker equipment installation.