What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00405588

Rack Steel 20X11.5X23 Black
$ 93.99

Price and Stock

Descriptions

Descriptions of NavePoint 00405588 provided by its distributors.

RACK STEEL 20X11.5X23 BLACK
This NavePoint 12U 2-post freestanding desktop rack offers economy, quick setup, reliable stability and great use of space for areas of your build with limited floor space. The rack supports any standard 19" rack mount network equipment to a maximum weight of 330 lbs.. It gives you the easy access you need to organize, install and service your servers, switches, routers, patch panels, and audio/video components. The design emphasizes stability and reliability, with angles to center the weight and rubber footing.Heavy-duty Cold Rolled Steel construction and a Black, Powder Coated finish deliver durability. All hardware is included for the easy assembly. Square-hole mounting and cable management slots on the vertical mounting rails allow you to secure equipment to the rack frame.Assembly is required; the product comes flat-packed.The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100Maximum weight capacity 330 lbs11.5" L x 20" W x 23" HSince 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. EASY TO USE: Simply place the stable, reliable rack on a desk or other flat surface. CONVENIENT: Open frame design allows easy access to rear cables. RELIABLE: This rack angles back to shift the center and stabilize rack weight. MOVABLE: Because it doesn't require mounting, this rack preconfigures and relocates with ease. Included Hardware:20 x M6 Cage Nuts 20 x M6 Screws 20 x Plastic Washers