What’s new: Find the right parts faster with our redesigned experience

Learn more

NavePoint 00403366

This Fiber Optic patch cable by NavePoint is the cutting edge of technology providing a relatively inexpensive means...
$ 12.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00403366 provided by its distributors.

This Fiber Optic patch cable by NavePoint is the cutting edge of technology providing a relatively inexpensive means for ensuring the highest quality signal transmission from digital device to digital device. This cable is capable of transferring massive amounts of data supporting the wide Bandwidth requirements of todays products. All patch cords are 100% factory tested to ensure performance to TIA/EIA-568-B-3 standards . Available in various lengths and configurations. 10GB OM3 Multimode Fiber Cable Connector: FC to SC (Male to Male) Strand Type: Duplex (2 Strand) Jacketing: Standard Zip Cord (Aqua) Core Cladding Diameter: 50/125 Indoor Use Only