Texas Instruments LP5524TM-5

Parallel LED Driver with PWM Brightness Control in Micro SMD Package

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5524TM-5.

element14 APAC

Datasheet14 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LP5524TM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP5524TM-5 provided by its distributors.

Parallel LED Driver with PWM Brightness Control in Micro SMD Package
LED DRIVER, BRIGHT CTRL, SMD; Case style: Microbump; Pins, No. of: 9; Termination Type: SMD RoHS Compliant: Yes
LED DRIVER, BRIGHT CTRL, POWERWISE; Driver IC Type:LED; LED Display Type:LED; Interface Type:Parallel, Common Cathode; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:9; Operating Temperature Range:-40°C to +85°C; Case Style:Microbump; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5524TM5