Texas Instruments LP39542RL

Led Driver, 13-SEGMENT, PBGA36
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP39542RL.

Farnell

Datasheet64 pages13 years ago
Datasheet58 pages19 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP39542RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP39542RL provided by its distributors.

LED DRIVER, 13-SEGMENT, PBGA36
LED DISPLAY DRIVER PBGA36
IC, LIGHTING MGNT UNIT, SMD
IC, LIGHTING MGNT UNIT, SMD; IC Function:Advanced Lighting Management Unit; Brief Features:Audio Synchronization, High Efficiency Boost DC-DC Converter; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Digital IC Case Style:µSMD; No. of Pins:36; MSL:-; SVHC:No SVHC (20-Jun-2013); Base Number:39542; Operating Temperature Range:-30°C to +85°C; Supply Voltage Range:1.65V to 5.5V, 2.7V to 2.9V, 2.7V to 5.5V, 3V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.