Texas Instruments LP3950SL

Color LED Driver with Audio Synchronizer

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3950SL.

Arrow Electronics

Datasheet33 pages14 years ago

iiiC

CAD Models

Download Texas Instruments LP3950SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3950SL provided by its distributors.

Color LED Driver with Audio Synchronizer
LED DRVR 6Segment 1.8V/2.5V/3.3V/5V 32-Pin LAM TCSP T/R
LED DRIVER COLOUR, POWERWISE, LLP32; Driver IC Type:LED; LED Display Type:LED; Interface Type:Common Anode; Data / Control Interface:Serial, I2C / SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:2.9V; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:3950; Case Style:LLP; IC Generic Number:3950; Logic Function Number:3950; Max Output Current:300mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output:7.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.