Texas Instruments LMV862MM

Video Amp 4.85mA(x2 Ch) 20V/μs 31MHz 150mA 2 5.5V 273μV 0.1pA VSSOP-8 SMD
$ 0.638

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV862MM.

element14 APAC

Datasheet20 pages18 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV862MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8
Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP
STMicroelectronicsTSX922IST
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8
Analog DevicesADTL082ARMZ-REEL
Operational Amplifiers; ADTL082ARMZ-REEL; ANALOG DEVICES; 5.5 mV; 2; 2.4 mA; 80 dB

Descriptions

Descriptions of Texas Instruments LMV862MM provided by its distributors.

Video Amp 4.85mA(x2 Ch) 20V/μs 31MHz 150mA 2 5.5V 273μV 0.1pA VSSOP-8 SMD
OPERATIONAL AMPLIFIER
IC CMOS 2 CIRCUIT 8VSSOP
OP AMP, LP, DUAL, 30MHZ, POWERWISE; Op Amp Type:CMOS; No. of Amplifiers:2; Slew Rate:20V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:31MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Base Number:862; Gain Bandwidth:30MHz; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.