Texas Instruments LM5102SD

High Voltage Half-Bridge Gate Driver with Programmable Delay 10-WSON -40 to 125
$ 1.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5102SD.

Texas Instruments

Datasheet19 pages13 years ago
Datasheet15 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5102SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM5106SD/NOPB
100V 1.2A/1.8A half-bridge gate driver with 7V UVLO and programmable deadtime 10-WSON -40 to 125
Texas InstrumentsLM5105SD/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and programmable delay 10-WSON -40 to 125
Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R

Descriptions

Descriptions of Texas Instruments LM5102SD provided by its distributors.

High Voltage Half-Bridge Gate Driver with Programmable Delay 10-WSON -40 to 125
MOSFET DRVR 1.8A 2-OUT Hi/Lo Side Half Brdg Non-Inv 10-Pin LLP EP T/R
Half Bridge MOSFET 1.6A 9V~14V 1.6A WSON-10(4x4) Gate Drive ICs ROHS
600ns 2 9V 14V 800mV,2.2V Non-Inverting MOSFET,NChannel 600ns half-bridge 1.6A,1.6A SON SMD mount
Tape & Reel (TR) LM5102 Half-Bridge UNDER VOLTAGE gate driver 600ns -40C~125C TJ 400muA 0.8V 2.2V
MOSFET DRIVER, HALF BRIDGE, 10LLP
HALF BRIDGE BASED PERIPHERAL DRI
IC GATE DRVR HALF-BRIDGE 10WSON
100V HALF-BRIDGE DRIVER FAMILY
MOSFET DRIVER, HALF BRIDGE, 10LLP; Device Type:Half Bridge; Module Configuration:Half Bridge; Peak Output Current:1.8A; Supply Voltage Min:9V; Supply Voltage Max:14V; Driver Case Style:LLP; No. of Pins:10; Input Delay:27ns; Output Delay:27ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:9V to 14V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.