Texas Instruments LM4950TA

Audio Amplifier, 7.5W, 2 Channel(s), 1 Func, PZFM9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TA.

DigiKey

Datasheet25 pages22 years ago

CAD Models

Download Texas Instruments LM4950TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4950TA provided by its distributors.

Audio Amplifier, 7.5W, 2 Channel(s), 1 Func, PZFM9
IC AMP AUDIO PWR 7.5W AB TO220-9
AMP, 3W STEREO/6W MONO, 4950, TO-220; No. of Channels:2; Power, RMS:7.5W; Min Load Impedance:4ohm; Voltage, Supply Min:9.6V; Voltage, Supply Max:16V; Case Style:TO-220; No. of Pins:9; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power; Bandwidth:20kHz; Base Number:4950; IC Generic Number:4950; No. of Amplifiers:2; Power Output:7.5W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4950TA*