Texas Instruments LM4947TL

AMP, AUDIO, CLASS D MONO, SMD, BUMP25; No. of Channels: 3; Operating Temperature Range: -40°C to +85°C; No. of Pins:...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4947TL.

Farnell

Datasheet36 pages14 years ago

CAD Models

Download Texas Instruments LM4947TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4947TL provided by its distributors.

AMP, AUDIO, CLASS D MONO, SMD, BUMP25; No. of Channels:3; Operating Temperature Range:-40°C to +85°C; No. of Pins:25; SVHC:No SVHC (20-Jun-2011); Base Number:4947; Load Impedance Min:8ohm; Package / Case:Bump; Power Rating RMS:1.19W; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.