Texas Instruments LM4941SD

AMP, AUDIO POWER, CLASS AB, BUMP-9; Amplifiers, No. of: 1; Power, output: 1.25W; Voltage, supply +nom: 6V; Voltage,...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4941SD.

National Semiconductor

Datasheet18 pages14 years ago

Descriptions

Descriptions of Texas Instruments LM4941SD provided by its distributors.

AMP, AUDIO POWER, CLASS AB, BUMP-9; Amplifiers, No. of:1; Power, output:1.25W; Voltage, supply +nom:6V; Voltage, input offset max:6mV; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Pins, No. of:9; Case style:Bump; RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.