Texas Instruments LM4906MM

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4906MM.

Farnell

Datasheet18 pages14 years ago

DigiKey

CAD Models

Download Texas Instruments LM4906MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4906MM provided by its distributors.

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
1W, Bypass-Capacitor-less Audio Amplifier with Internal Selectable Gain
AMP, AUDIO POWER 1W AUDIO AMP, SMD; No. of Channels:1; Power, RMS:1W; Min Load Impedance:8ohm; Voltage, Supply Min:2.6V; Voltage, Supply Max:5.5V; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power Amplifier; Base Number:4906; No. of Amplifiers:2; Power Output:1W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.