Texas Instruments LM4879ITL

Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4879ITL.

National Semiconductor

Datasheet25 pages22 years ago
Datasheet27 pages14 years ago

CAD Models

Download Texas Instruments LM4879ITL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4879ITL provided by its distributors.

Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA9
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 9-Pin uSMD
1.1 Watt Audio Power Amplifier
AMP, AUDIO, BOOMER 1.1W, SMD, BUMP-9; Channels, No. of:1; Power, RMS:1.1W; Impedance, Load Min:8ohm; Case style:Bump; Temperature, operating range:-40°C to +85°C; Base number:4879; Pins, No. of:9; Termination Type:SMD; Voltage, supply max:5.5V; Voltage, supply min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.