Texas Instruments LM4875MM

750 mW Audio Power Amplifier with DC Volume Control and Headphone Switch

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4875MM.

Arrow Electronics

Datasheet15 pages14 years ago

Newark

CAD Models

Download Texas Instruments LM4875MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4875MM provided by its distributors.

750 mW Audio Power Amplifier with DC Volume Control and Headphone Switch
IC, AMP, AUDIO, 1W, MONO, 8MSOP; Amplifier Class:(Not Available); No. of Channels:1; Output Power:750mW; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Base Number:4875; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):750mW; THD + N:0.6% @ 300mW, 8ohm, VDD=5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.