Texas Instruments LM4875M

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4875M.

Newark

Datasheet21 pages13 years ago

National Semiconductor

iiiC

Farnell

CAD Models

Download Texas Instruments LM4875M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM4875M provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N Rail
AMP, AUDIO, 1W BOOMER, 4875, SO-8-8; Amplifier Class:-; No. of Channels:1; Outpu
750 mW Audio Power Amplifier with DC Volume Control and Headphone Switch
AMP, AUDIO, 1W BOOMER, 4875, SO-8-8; Amplifier Class:(Not Available); No. of Channels:1; Output Power:1W; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Power; Bandwidth:20kHz; Base Number:4875; IC Generic Number:4875; Input Offset Voltage Max:50mV; Load Impedance Min:8ohm; Logic Function Number:4875; No. of Amplifiers:1; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):750mW @ 8ohm; Package / Case:SO; Power Rating RMS:750mW; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; THD + N:0.6% @ 300mW, 8ohm, VDD=5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.