Texas Instruments LM385Z

V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-92 Bulk
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385Z.

Newark

Datasheet16 pages14 years ago
Datasheet14 pages18 years ago
Datasheet23 pages12 years ago

DigiKey

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM385Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM385Z provided by its distributors.

V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-92 Bulk
IC, SHUNT V-REF, 1.24V, 2%, TO-92; Topology:Shunt; Reference Voltage:1.24V; Reference Voltage Tolerance:2mV; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature Coefficient:150ppm/°C; MSL:-; Current Rating:10A ;RoHS Compliant: No
IC, ADJUSTABLE, VOLT REF; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:2mV; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature Coefficient:150ppm/°C; SVHC:No SVHC (20-Jun-2013); Base Number:385; Current If @ Vf:20mA; Diode Type:Voltage Reference; Forward Voltage VF Max:5.3V; Input Voltage:(Not Applicable); Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:385; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:TO-92; Reference Volt Tolerance ±%:2%; Temperature Coeff. +:150ppm/°C; Tolerance:2.0%; Voltage Regulator Type:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-385-Z