Texas Instruments LM3203TL

Switching Regulator, Current-mode, 0.5A, 2200kHz Switching Freq-Max
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3203TL.

IHS

Datasheet16 pages21 years ago

National Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Texas Instruments LM3203TL provided by its distributors.

Switching Regulator, Current-mode, 0.5A, 2200kHz Switching Freq-Max
CONVERTER, BUCK 0.5A ADJ, SMD, 3203; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:3.6V; Current, output max:500mA; Voltage, Output Adjustable Max:3.6V; Voltage, Output Adjustable Min:0.8V; Current, Switch Output Max Isw:940mA; Frequency:2MHz; Voltage, supply min:2.7V; Termination Type:SMD; Temperature, operating range:-30°C to +85°C; Temp, op. max:85°C; Temp, op. min:-30°C; Base number:3203; Case style:Bump Micro SMD; IC Generic number:3203; Logic function number:3203; Pins, No. of:10; Voltage, input min:2.7V; Voltage, output:3.6V; Voltage, output min:0.8V; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.