Texas Instruments LM2756TM

Multi-Display Inductorless LED Driver with 32 Exponential Dimming Steps in μSMD
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2756TM.

IHS

Datasheet17 pages18 years ago

National Semiconductor

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Texas Instruments LM2756TM provided by its distributors.

Multi-Display Inductorless LED Driver with 32 Exponential Dimming Steps in μSMD
RoHS Compliant BALL BOTTOM Not Qualified led driver 85C 1.3MHz 5.5V 30mA
LED Driver, 8-Segment, PBGA20
LED DRIVER, MULTI DISPLAY, POWERWISE; Topology:Charge Pump; No. of Outputs:8; Output Current:30mA; Output Voltage:4V; Input Voltage:2.7V to 5.5V; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:2756; Data / Control Interface:Serial, I2C; Device Type:LED; Interface Type:Parallel, Common Anode; LED Display Type:LED; No. of Pins:20; Package / Case:Micro SMD; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.